



224513-E | |
|---|---|
DigiKey Part Number | 2684-224513-ETR-ND - Tape & Reel (TR) 2684-224513-ECT-ND - Cut Tape (CT) 2684-224513-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 224513-E |
Description | 50-PIN, VERTICAL, SMT/THR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 224513-E Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.226" (5.75mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.059" (1.50mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount, Through Hole | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,78000 Kč | 306,78 Kč |
| 10 | 260,75600 Kč | 2 607,56 Kč |
| 100 | 223,49170 Kč | 22 349,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 201,00740 Kč | 80 402,96 Kč |
| 800 | 191,42508 Kč | 153 140,06 Kč |
| Unit Price without VAT: | 306,78000 Kč |
|---|---|
| Unit Price with VAT: | 371,20380 Kč |

