224513-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
224513-E
224513-E
224513-E

224513-E

DigiKey Part Number
2684-224513-ETR-ND - Tape & Reel (TR)
2684-224513-ECT-ND - Cut Tape (CT)
2684-224513-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
224513-E
Description
50-PIN, VERTICAL, SMT/THR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
224513-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.059" (1.50mm)
Mounting Type
Surface Mount, Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.226" (5.75mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
1A
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
157.5µin (4.00µm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1286,91000 Kč286,91 Kč
10243,90900 Kč2 439,09 Kč
100212,34400 Kč21 234,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400188,01965 Kč75 207,86 Kč
800179,05670 Kč143 245,36 Kč
Manufacturers Standard Package
Unit Price without VAT:286,91000 Kč
Unit Price with VAT:347,16110 Kč