224408-E is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 19
Unit Price: 232,24000 Kč
Datasheet
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
224408
224408

224408-E

DigiKey Part Number
2684-224408-E-ND
Manufacturer
Manufacturer Product Number
224408-E
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
224408-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole
Termination
Press-Fit
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,66000 Kč110,66 Kč
1093,98700 Kč939,87 Kč
2588,09920 Kč2 202,48 Kč
6282,63048 Kč5 123,09 Kč
12478,68323 Kč9 756,72 Kč
31073,75852 Kč22 865,14 Kč
55870,76326 Kč39 485,90 Kč
1 05467,66038 Kč71 314,04 Kč
2 54263,58991 Kč161 645,55 Kč
Manufacturers Standard Package
Unit Price without VAT:110,66000 Kč
Unit Price with VAT:133,89860 Kč