



224398-E | |
|---|---|
DigiKey Part Number | 2684-224398-E-ND |
Manufacturer | |
Manufacturer Product Number | 224398-E |
Description | 4-PIN, FEMALE,IDC2426FRICTIONSTR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 224398-E Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity Erni | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Discrete or Ribbon Cable |
Connector Type Receptacle | Wire Gauge 24-26 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 4 | Color Black |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 66,77400 Kč | 667,74 Kč |
| 210 | 53,86086 Kč | 11 310,78 Kč |
| 630 | 49,84392 Kč | 31 401,67 Kč |
| 1 050 | 48,08042 Kč | 50 484,44 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |




