224209
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

224209-E

DigiKey Part Number
2684-224209-ETR-ND - Tape & Reel (TR)
2684-224209-ECT-ND - Cut Tape (CT)
2684-224209-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
224209-E
Description
MICROSPD F 4MM SMT 91POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
91 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
224209-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
91
Pitch
0.039" (1.00mm)
Number of Rows
7
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.150" (3.80mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1337,89000 Kč337,89 Kč
10287,12300 Kč2 871,23 Kč
25269,12960 Kč6 728,24 Kč
50256,28420 Kč12 814,21 Kč
100253,81240 Kč25 381,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
440219,85132 Kč96 734,58 Kč
880209,37195 Kč184 247,32 Kč
Manufacturers Standard Package
Unit Price without VAT:337,89000 Kč
Unit Price with VAT:408,84690 Kč