4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
224151-E
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

224151-E

DigiKey Part Number
2684-224151-ETR-ND - Tape & Reel (TR)
2684-224151-ECT-ND - Cut Tape (CT)
2684-224151-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
224151-E
Description
CONN FMALE INSERT 4P SLDR EYELET
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
224151-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Board Guide, Insert Only, Requires Shell
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
4.8A
Shell Size - Insert
M8-4
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Solder Eyelet(s)
Insert Material
Liquid Crystal Polymer (LCP)
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,53000 Kč120,53 Kč
10102,36500 Kč1 023,65 Kč
2595,95240 Kč2 398,81 Kč
5091,36640 Kč4 568,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10087,00310 Kč8 700,31 Kč
20082,84970 Kč16 569,94 Kč
30080,51333 Kč24 154,00 Kč
50077,66488 Kč38 832,44 Kč
70075,84417 Kč53 090,92 Kč
1 00073,96084 Kč73 960,84 Kč
Manufacturers Standard Package
Unit Price without VAT:120,53000 Kč
Unit Price with VAT:145,84130 Kč