


224151-E | |
|---|---|
DigiKey Part Number | 2684-224151-ETR-ND - Tape & Reel (TR) 2684-224151-ECT-ND - Cut Tape (CT) 2684-224151-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 224151-E |
Description | CONN FMALE INSERT 4P SLDR EYELET |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 224151-E Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4.8A |
Shell Size - Insert M8-4 | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination Solder Eyelet(s) | Insert Material Liquid Crystal Polymer (LCP) |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 102,36500 Kč | 1 023,65 Kč |
| 25 | 95,95240 Kč | 2 398,81 Kč |
| 50 | 91,36640 Kč | 4 568,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 87,00310 Kč | 8 700,31 Kč |
| 200 | 82,84970 Kč | 16 569,94 Kč |
| 300 | 80,51333 Kč | 24 154,00 Kč |
| 500 | 77,66488 Kč | 38 832,44 Kč |
| 700 | 75,84417 Kč | 53 090,92 Kč |
| 1 000 | 73,96084 Kč | 73 960,84 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |

