
214919-E | |
|---|---|
DigiKey Part Number | 2684-214919-ETR-ND - Tape & Reel (TR) 2684-214919-ECT-ND - Cut Tape (CT) 2684-214919-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214919-E |
Description | MICROSPD POWER M 10MM SMTTHR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Connector Array, Male Pins Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 214919-E Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Surface Mount, Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Ground Bus (Plane), Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Array, Male Pins | Height Above Board 0.543" (13.80mm) |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,00000 Kč | 161,00 Kč |
| 10 | 136,79100 Kč | 1 367,91 Kč |
| 25 | 128,21960 Kč | 3 205,49 Kč |
| 50 | 122,09220 Kč | 6 104,61 Kč |
| 100 | 116,26320 Kč | 11 626,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 109,97391 Kč | 24 194,26 Kč |
| 440 | 104,72732 Kč | 46 080,02 Kč |
| 660 | 101,77642 Kč | 67 172,44 Kč |
| 1 100 | 98,17765 Kč | 107 995,41 Kč |
| 1 540 | 95,87680 Kč | 147 650,27 Kč |
| 2 200 | 93,49758 Kč | 205 694,68 Kč |
| Unit Price without VAT: | 161,00000 Kč |
|---|---|
| Unit Price with VAT: | 194,81000 Kč |

