
214917-E | |
|---|---|
DigiKey Part Number | 2684-214917-ETR-ND - Tape & Reel (TR) 2684-214917-ECT-ND - Cut Tape (CT) 2684-214917-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214917-E |
Description | MICROSPD POWER M 2MM SMTTHR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Connector Array, Male Pins Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 214917-E Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Surface Mount, Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Ground Bus (Plane), Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Array, Male Pins | Height Above Board 0.226" (5.74mm) |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,90000 Kč | 143,90 Kč |
| 10 | 122,27600 Kč | 1 222,76 Kč |
| 25 | 114,62200 Kč | 2 865,55 Kč |
| 50 | 109,14520 Kč | 5 457,26 Kč |
| 100 | 103,93550 Kč | 10 393,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 93,92871 Kč | 39 450,06 Kč |
| 840 | 89,44899 Kč | 75 137,15 Kč |
| 1 260 | 86,92887 Kč | 109 530,38 Kč |
| 2 100 | 83,85580 Kč | 176 097,18 Kč |
| Unit Price without VAT: | 143,90000 Kč |
|---|---|
| Unit Price with VAT: | 174,11900 Kč |

