
214916-E | |
|---|---|
DigiKey Part Number | 2684-214916-ETR-ND - Tape & Reel (TR) 2684-214916-ECT-ND - Cut Tape (CT) 2684-214916-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214916-E |
Description | MICROSPD POWER M VERT SMT/THR 5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5 Position Connector Array, Male Pins Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 214916-E Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Surface Mount, Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Ground Bus (Plane), Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Array, Male Pins | Height Above Board 0.187" (4.75mm) |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,27000 Kč | 138,27 Kč |
| 10 | 117,41600 Kč | 1 174,16 Kč |
| 25 | 110,05880 Kč | 2 751,47 Kč |
| 50 | 104,79880 Kč | 5 239,94 Kč |
| 100 | 99,79570 Kč | 9 979,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 90,18762 Kč | 37 878,80 Kč |
| 840 | 85,88593 Kč | 72 144,18 Kč |
| 1 260 | 83,46636 Kč | 105 167,61 Kč |
| 2 100 | 80,51534 Kč | 169 082,21 Kč |
| Unit Price without VAT: | 138,27000 Kč |
|---|---|
| Unit Price with VAT: | 167,30670 Kč |

