214916
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

214916-E

DigiKey Part Number
2684-214916-ETR-ND - Tape & Reel (TR)
2684-214916-ECT-ND - Cut Tape (CT)
2684-214916-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
214916-E
Description
MICROSPD POWER M VERT SMT/THR 5
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
5 Position Connector Array, Male Pins Surface Mount, Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
214916-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
5
Pitch
0.079" (2.00mm)
Number of Rows
1
Mounting Type
Surface Mount, Through Hole
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.187" (4.75mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,96000 Kč127,96 Kč
10108,77400 Kč1 087,74 Kč
25101,94960 Kč2 548,74 Kč
5097,07660 Kč4 853,83 Kč
10092,44110 Kč9 244,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
42083,54105 Kč35 087,24 Kč
84079,55719 Kč66 828,04 Kč
1 26077,31560 Kč97 417,66 Kč
2 10074,58178 Kč156 621,74 Kč
Manufacturers Standard Package
Unit Price without VAT:127,96000 Kč
Unit Price with VAT:154,83160 Kč