
214914-E | |
|---|---|
DigiKey Part Number | 2684-214914-ETR-ND - Tape & Reel (TR) 2684-214914-ECT-ND - Cut Tape (CT) 2684-214914-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214914-E |
Description | MICROSPD POWER F 8MM SMTTHR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Connector Array, Female Sockets Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 214914-E Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Surface Mount, Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Ground Bus (Plane), Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Array, Female Sockets | Height Above Board 0.305" (7.75mm) |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,00000 Kč | 161,00 Kč |
| 10 | 136,79100 Kč | 1 367,91 Kč |
| 25 | 128,21960 Kč | 3 205,49 Kč |
| 50 | 122,09220 Kč | 6 104,61 Kč |
| 100 | 116,26320 Kč | 11 626,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 107,59490 Kč | 32 278,47 Kč |
| 600 | 102,46203 Kč | 61 477,22 Kč |
| 900 | 99,57551 Kč | 89 617,96 Kč |
| 1 500 | 96,05445 Kč | 144 081,68 Kč |
| 2 100 | 93,80446 Kč | 196 989,37 Kč |
| Unit Price without VAT: | 161,00000 Kč |
|---|---|
| Unit Price with VAT: | 194,81000 Kč |

