5 Position Connector Array, Female Sockets Surface Mount, Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

214913-E

DigiKey Part Number
2684-214913-ETR-ND - Tape & Reel (TR)
2684-214913-ECT-ND - Cut Tape (CT)
2684-214913-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
214913-E
Description
MICROSPD POWER F 6MM SMTTHR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Connector Array, Female Sockets Surface Mount, Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
214913-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
TE Connectivity Erni
Number of Rows
1
Series
Mounting Type
Surface Mount, Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Ground Bus (Plane), Pick and Place
Part Status
Active
Contact Finish
Gold
Connector Type
Array, Female Sockets
Height Above Board
0.226" (5.74mm)
Number of Positions
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1215,65000 Kč215,65 Kč
10183,19500 Kč1 831,95 Kč
25171,71600 Kč4 292,90 Kč
50163,51960 Kč8 175,98 Kč
100155,71340 Kč15 571,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
420110,60119 Kč46 452,50 Kč
840105,32748 Kč88 475,08 Kč
1 260102,36029 Kč128 973,97 Kč
2 10098,74176 Kč207 357,70 Kč
Manufacturers Standard Package
Unit Price without VAT:215,65000 Kč
Unit Price with VAT:260,93650 Kč