
214912-E | |
|---|---|
DigiKey Part Number | 2684-214912-ETR-ND - Tape & Reel (TR) 2684-214912-ECT-ND - Cut Tape (CT) 2684-214912-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214912-E |
Description | MICROSPD POWER F 4MM SMTTHR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Connector Array, Female Sockets Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Surface Mount, Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Ground Bus (Plane), Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Array, Female Sockets | Height Above Board 0.148" (3.75mm) |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,14000 Kč | 208,14 Kč |
| 10 | 176,79200 Kč | 1 767,92 Kč |
| 25 | 165,70960 Kč | 4 142,74 Kč |
| 50 | 157,79280 Kč | 7 889,64 Kč |
| 100 | 150,26390 Kč | 15 026,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 106,54876 Kč | 44 750,48 Kč |
| 840 | 101,46771 Kč | 85 232,88 Kč |
| 1 260 | 98,60927 Kč | 124 247,68 Kč |
| 2 100 | 95,12313 Kč | 199 758,57 Kč |
| Unit Price without VAT: | 208,14000 Kč |
|---|---|
| Unit Price with VAT: | 251,84940 Kč |

