
214785-E | |
|---|---|
DigiKey Part Number | 2684-214785-E-ND |
Manufacturer | |
Manufacturer Product Number | 214785-E |
Description | POWERTAP M3 SOLDER 10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 214785-E Models |
Category | Termination Solder |
Manufacturer TE Connectivity Erni | Current Rating (Amps) 40 A |
Packaging Bulk | Number of Pins 10 |
Part Status Active | Mounting Type Through Hole |
Terminal Type Screw Terminal, Power Tap | Contact Finish Tin |
Screw Size M3 | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 10 | 54,41200 Kč | 544,12 Kč |
| 25 | 50,98760 Kč | 1 274,69 Kč |
| 50 | 48,55160 Kč | 2 427,58 Kč |
| 100 | 46,23250 Kč | 4 623,25 Kč |
| 250 | 43,33688 Kč | 10 834,22 Kč |
| 500 | 41,26886 Kč | 20 634,43 Kč |
| 1 000 | 39,29969 Kč | 39 299,69 Kč |
| 3 000 | 36,37081 Kč | 109 112,43 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |

