
214552-E | |
|---|---|
DigiKey Part Number | 2684-214552-ETR-ND - Tape & Reel (TR) 2684-214552-ECT-ND - Cut Tape (CT) 2684-214552-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214552-E |
Description | MICROSPD POWER M 10MM SMT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 214552-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.543" (13.80mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,77000 Kč | 167,77 Kč |
| 10 | 142,55500 Kč | 1 425,55 Kč |
| 25 | 133,62280 Kč | 3 340,57 Kč |
| 50 | 127,24360 Kč | 6 362,18 Kč |
| 100 | 121,16900 Kč | 12 116,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 114,61282 Kč | 25 214,82 Kč |
| 440 | 109,14618 Kč | 48 024,32 Kč |
| 660 | 106,07044 Kč | 70 006,49 Kč |
| 1 100 | 102,31963 Kč | 112 551,59 Kč |
| 1 540 | 99,92225 Kč | 153 880,27 Kč |
| Unit Price without VAT: | 167,77000 Kč |
|---|---|
| Unit Price with VAT: | 203,00170 Kč |


