
214548-E | |
|---|---|
DigiKey Part Number | 2684-214548-ETR-ND - Tape & Reel (TR) 2684-214548-ECT-ND - Cut Tape (CT) 2684-214548-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214548-E |
Description | MICROSPD POWER F 8MM SMT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 214548-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.305" (7.75mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,56000 Kč | 150,56 Kč |
| 10 | 128,00400 Kč | 1 280,04 Kč |
| 25 | 119,98240 Kč | 2 999,56 Kč |
| 50 | 114,25440 Kč | 5 712,72 Kč |
| 100 | 108,79690 Kč | 10 879,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 100,68400 Kč | 30 205,20 Kč |
| 600 | 95,88212 Kč | 57 529,27 Kč |
| 900 | 93,18002 Kč | 83 862,02 Kč |
| 1 500 | 89,88516 Kč | 134 827,74 Kč |
| 2 100 | 87,77934 Kč | 184 336,61 Kč |
| Unit Price without VAT: | 150,56000 Kč |
|---|---|
| Unit Price with VAT: | 182,17760 Kč |

