
214355-E | |
|---|---|
DigiKey Part Number | 2684-214355-ETR-ND - Tape & Reel (TR) 2684-214355-ECT-ND - Cut Tape (CT) 2684-214355-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214355-E |
Description | MICROSPD M 1MM SMT 133POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 133 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 214355-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 133 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 7 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.189" (4.80mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,39000 Kč | 437,39 Kč |
| 10 | 371,79100 Kč | 3 717,91 Kč |
| 25 | 348,50800 Kč | 8 712,70 Kč |
| 50 | 331,87760 Kč | 16 593,88 Kč |
| 100 | 325,74200 Kč | 32 574,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 284,70520 Kč | 125 270,29 Kč |
| Unit Price without VAT: | 437,39000 Kč |
|---|---|
| Unit Price with VAT: | 529,24190 Kč |

