214352
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

214352-E

DigiKey Part Number
2684-214352-ETR-ND - Tape & Reel (TR)
2684-214352-ECT-ND - Cut Tape (CT)
2684-214352-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
214352-E
Description
MICROSPD F VERT SMT 133 POS 1MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
133 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
214352-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
133
Pitch
0.039" (1.00mm)
Number of Rows
7
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.150" (3.80mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1396,98000 Kč396,98 Kč
10337,36900 Kč3 373,69 Kč
25316,24280 Kč7 906,07 Kč
50302,78980 Kč15 139,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
440258,34336 Kč113 671,08 Kč
Manufacturers Standard Package
Unit Price without VAT:396,98000 Kč
Unit Price with VAT:480,34580 Kč