MFG_193888-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

193888-E

DigiKey Part Number
2684-193888-E-ND
Manufacturer
Manufacturer Product Number
193888-E
Description
68-PIN, FEMALE ANGLED, 100 MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Box
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
68
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.328' (100.00mm, 3.94")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1668,50000 Kč668,50 Kč
10568,08700 Kč5 680,87 Kč
25532,52560 Kč13 313,14 Kč
50507,11720 Kč25 355,86 Kč
100482,93430 Kč48 293,43 Kč
250452,73192 Kč113 182,98 Kč
Manufacturers Standard Package
Unit Price without VAT:668,50000 Kč
Unit Price with VAT:808,88500 Kč