
154763-E | |
|---|---|
DigiKey Part Number | 2684-154763-ETR-ND - Tape & Reel (TR) 2684-154763-ECT-ND - Cut Tape (CT) 2684-154763-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 154763-E |
Description | SMC M RA B 12POS SMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,92000 Kč | 59,92 Kč |
| 10 | 50,97500 Kč | 509,75 Kč |
| 100 | 43,32640 Kč | 4 332,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 38,36627 Kč | 21 485,11 Kč |
| 1 120 | 36,53552 Kč | 40 919,78 Kč |
| 1 680 | 35,50593 Kč | 59 649,96 Kč |
| 2 800 | 34,25009 Kč | 95 900,25 Kč |
| 3 920 | 33,44740 Kč | 131 113,81 Kč |
| 5 600 | 32,61716 Kč | 182 656,10 Kč |
| Unit Price without VAT: | 59,92000 Kč |
|---|---|
| Unit Price with VAT: | 72,50320 Kč |








