



154721-E | |
|---|---|
DigiKey Part Number | 2684-154721-ETR-ND - Tape & Reel (TR) 2684-154721-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 154721-E |
Description | SMC FEMALE 80 POS SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 154721-E Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.356" (9.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,80000 Kč | 176,80 Kč |
| 10 | 150,24100 Kč | 1 502,41 Kč |
| 100 | 127,68880 Kč | 12 768,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 118,74518 Kč | 33 248,65 Kč |
| 560 | 113,08173 Kč | 63 325,77 Kč |
| 840 | 109,89604 Kč | 92 312,67 Kč |
| 1 400 | 106,01050 Kč | 148 414,70 Kč |
| 1 960 | 103,52667 Kč | 202 912,27 Kč |
| Unit Price without VAT: | 176,80000 Kč |
|---|---|
| Unit Price with VAT: | 213,92800 Kč |


