
144681-E | |
|---|---|
DigiKey Part Number | 2684-144681-ETR-ND - Tape & Reel (TR) 2684-144681-ECT-ND - Cut Tape (CT) 2684-144681-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 144681-E |
Description | MICROSPD M 1MM SMT/THR 50POS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Array, Male Pins Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 144681-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 50 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Through Hole | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.189" (4.80mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 181,64210 Kč | 72 656,84 Kč |
| Unit Price without VAT: | 181,64210 Kč |
|---|---|
| Unit Price with VAT: | 219,78694 Kč |

