144663
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

144663-E

DigiKey Part Number
2684-144663-ETR-ND - Tape & Reel (TR)
2684-144663-ECT-ND - Cut Tape (CT)
2684-144663-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
144663-E
Description
MICROSPD F 4MM SMT/THR 50POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position Connector Array, Female Sockets Surface Mount, Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
50
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount, Through Hole
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.148" (3.75mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 767
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1258,62000 Kč258,62 Kč
10219,77400 Kč2 197,74 Kč
25205,99600 Kč5 149,90 Kč
50196,16320 Kč9 808,16 Kč
100189,46570 Kč18 946,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400154,79248 Kč61 916,99 Kč
Manufacturers Standard Package
Unit Price without VAT:258,62000 Kč
Unit Price with VAT:312,93020 Kč