
144127-E | |
|---|---|
DigiKey Part Number | 2684-144127-E-ND |
Manufacturer | |
Manufacturer Product Number | 144127-E |
Description | PREALIGN MDL KIT 1.25-2.MM |
Customer Reference | |
Detailed Description | Connector Guide Bushing For M5 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Accessory Type | Guide Bushing | |
For Use With/Related Products | - | |
Specifications | M5 Thread | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,19000 Kč | 231,19 Kč |
| Unit Price without VAT: | 231,19000 Kč |
|---|---|
| Unit Price with VAT: | 279,73990 Kč |

