
124096-E | |
|---|---|
DigiKey Part Number | 2684-124096-E-ND |
Manufacturer | |
Manufacturer Product Number | 124096-E |
Description | 2MM HM E 200POS F VERT 3.7MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 124096-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | E 25 | |
Number of Positions | 200 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 992,79000 Kč | 992,79 Kč |
| 32 | 777,32625 Kč | 24 874,44 Kč |
| 128 | 704,96359 Kč | 90 235,34 Kč |
| Unit Price without VAT: | 992,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 201,27590 Kč |




