
124045-E | |
|---|---|
DigiKey Part Number | 2684-124045-ETR-ND - Tape & Reel (TR) 2684-124045-ECT-ND - Cut Tape (CT) 2684-124045-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 124045-E |
Description | SMC F VERT B 50POS SMT 9.00MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.356" (9.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 154719-E | TE Connectivity Erni | 1 590 | 2684-154719-ECT-ND | 101,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,08000 Kč | 119,08 Kč |
| 10 | 101,25300 Kč | 1 012,53 Kč |
| 100 | 86,05190 Kč | 8 605,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 80,02254 Kč | 22 406,31 Kč |
| 560 | 76,20488 Kč | 42 674,73 Kč |
| 840 | 74,05788 Kč | 62 208,62 Kč |
| 1 400 | 71,43843 Kč | 100 013,80 Kč |
| 1 960 | 69,76452 Kč | 136 738,46 Kč |
| 2 800 | 68,03318 Kč | 190 492,90 Kč |
| Unit Price without VAT: | 119,08000 Kč |
|---|---|
| Unit Price with VAT: | 144,08680 Kč |



