
124044-E | |
|---|---|
DigiKey Part Number | 2684-124044-ETR-ND - Tape & Reel (TR) 2684-124044-ECT-ND - Cut Tape (CT) 2684-124044-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 124044-E |
Description | SMC F VERT B 26POS SMT 9.00MM |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 124044-E Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Not For New Designs | Insulation Height 0.354" (9.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 78,85500 Kč | 788,55 Kč |
| 100 | 67,02540 Kč | 6 702,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 62,32889 Kč | 17 452,09 Kč |
| 560 | 59,35475 Kč | 33 238,66 Kč |
| 840 | 57,68160 Kč | 48 452,54 Kč |
| 1 400 | 55,64158 Kč | 77 898,21 Kč |
| 1 960 | 54,33773 Kč | 106 501,95 Kč |
| 2 800 | 52,98869 Kč | 148 368,33 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |

