119981
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
119981

119981-E

DigiKey Part Number
2684-119981-ND
Manufacturer
Manufacturer Product Number
119981-E
Description
IBRIDGE 2MM 02POS F HOUS RETAINR
Customer Reference
Detailed Description
Connector Retainer For iBridge Ultra Female Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Bag
Part Status
Last Time Buy
Accessory Type
Retainer
Number of Positions
2
For Use With/Related Products
iBridge Ultra Female Connector
Features
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 07.11.2025
All prices are in CZK
Bag
QuantityUnit PriceExt Price
5 0005,45117 Kč27 255,85 Kč
Unit Price without VAT:5,45117 Kč
Unit Price with VAT:6,59592 Kč