
114711-E | |
|---|---|
DigiKey Part Number | 2684-114711-ETR-ND - Tape & Reel (TR) 2684-114711-ECT-ND - Cut Tape (CT) 2684-114711-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 114711-E |
Description | MICROSTAC HERM 6POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Plug, Non-Gendered Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 114711-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Non-Gendered | |
Number of Positions | 6 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.171" (4.34mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,42100 Kč | 324,21 Kč |
| 25 | 30,39680 Kč | 759,92 Kč |
| 50 | 28,94360 Kč | 1 447,18 Kč |
| 100 | 27,55990 Kč | 2 755,99 Kč |
| 250 | 25,83172 Kč | 6 457,93 Kč |
| 500 | 24,59874 Kč | 12 299,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,76421 Kč | 34 146,31 Kč |
| 3 000 | 21,67834 Kč | 65 035,02 Kč |
| 4 500 | 21,06743 Kč | 94 803,44 Kč |
| 7 500 | 20,32248 Kč | 152 418,60 Kč |
| 10 500 | 19,84625 Kč | 208 385,62 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |




