



114114-E | |
|---|---|
DigiKey Part Number | 2684-114114-E-ND |
Manufacturer | |
Manufacturer Product Number | 114114-E |
Description | 2MM HM B22 110POS F VERT SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 114114-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | B 22 | |
Number of Positions | 154 (110 + 44 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Shielded | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,42000 Kč | 377,42 Kč |
| 32 | 295,48406 Kč | 9 455,49 Kč |
| 128 | 279,62617 Kč | 35 792,15 Kč |
| Unit Price without VAT: | 377,42000 Kč |
|---|---|
| Unit Price with VAT: | 456,67820 Kč |


