



114112-E | |
|---|---|
DigiKey Part Number | 2684-114112-E-ND |
Manufacturer | |
Manufacturer Product Number | 114112-E |
Description | 2MM HM B19 95POS F VERT SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 133 (95 + 38 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | B 19 | |
Number of Positions | 133 (95 + 38 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Shielded | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 006,64000 Kč | 1 006,64 Kč |
| 32 | 788,14688 Kč | 25 220,70 Kč |
| 128 | 714,77523 Kč | 91 491,23 Kč |
| Unit Price without VAT: | 1 006,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 218,03440 Kč |



