6 (Power) Position Housing for Male Pins Connector Through Hole Hard Metric, Type L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104146-E

DigiKey Part Number
2684-104146-E-ND
Manufacturer
Manufacturer Product Number
104146-E
Description
2MM HM L 6 CAVITIES F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 (Power) Position Housing for Male Pins Connector Through Hole Hard Metric, Type L
Datasheet
 Datasheet
EDA/CAD Models
104146-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Box
Part Status
Active
Connector Type
Housing for Male Pins
Connector Style
Hard Metric, Type L
Number of Positions
6 (Power)
Pitch
0.079" (2.00mm)
Number of Rows
1
Mounting Type
Through Hole
Connector Usage
Plug
Features
Board Guide
Color
-
Note
Contacts Sold Separately
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
188,61000 Kč88,61 Kč
Unit Price without VAT:88,61000 Kč
Unit Price with VAT:107,21810 Kč