



104112-E | |
|---|---|
DigiKey Part Number | 2684-104112-E-ND |
Manufacturer | |
Manufacturer Product Number | 104112-E |
Description | 2MM HM A 110POS F VERT 3.7MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 104112-E Models |
Category | Number of Positions Loaded All |
Manufacturer TE Connectivity Erni | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Connector Style A 22 | Operating Temperature -55°C ~ 125°C |
Number of Positions 110 | Features Upper Shield |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,63000 Kč | 746,63 Kč |
| 32 | 584,66438 Kč | 18 709,26 Kč |
| 128 | 530,22992 Kč | 67 869,43 Kč |
| Unit Price without VAT: | 746,63000 Kč |
|---|---|
| Unit Price with VAT: | 903,42230 Kč |



