103642
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103642
103642-view2

103642-E

DigiKey Part Number
2684-103642-E-ND
Manufacturer
Manufacturer Product Number
103642-E
Description
CONN D-SUB RCPT 9POS SCREW
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Cable Side, Male Jackscrew (4-40)
Termination
Screw
Primary Material
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
IP40
Material Flammability Rating
UL94 V-1
Current Rating (Amps)
-
Backset Spacing
-
Features
Backshell
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Plastic
Wire Gauge
-
Contact Material
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
102 342,42300 Kč23 424,23 Kč
Manufacturers Standard Package
Unit Price without VAT:2 342,42300 Kč
Unit Price with VAT:2 834,33183 Kč