
063210-E | |
---|---|
DigiKey Part Number | 2684-063210-ETR-ND - Tape & Reel (TR) 2684-063210CT-ND - Cut Tape (CT) 2684-063210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 063210-E |
Description | SMC M VERT Q 50POS SMT 3.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 063210-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | - | |
Features | Board Lock | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 92,90000 Kč | 92,90 Kč |
10 | 79,00800 Kč | 790,08 Kč |
100 | 67,15380 Kč | 6 715,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
280 | 62,44836 Kč | 17 485,54 Kč |
560 | 59,46816 Kč | 33 302,17 Kč |
840 | 57,79210 Kč | 48 545,36 Kč |
1 400 | 55,74822 Kč | 78 047,51 Kč |
1 960 | 54,44144 Kč | 106 705,22 Kč |
2 800 | 53,09024 Kč | 148 652,67 Kč |
Unit Price without VAT: | 92,90000 Kč |
---|---|
Unit Price with VAT: | 112,40900 Kč |