3 (Power) Position Housing for Female Sockets Connector Through Hole, Right Angle Hard Metric, Type N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

044581-E

DigiKey Part Number
2684-044581-E-ND
Manufacturer
Manufacturer Product Number
044581-E
Description
2MM HM N 3CAVITIES F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 (Power) Position Housing for Female Sockets Connector Through Hole, Right Angle Hard Metric, Type N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Box
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
Hard Metric, Type N
Number of Positions
3 (Power)
Pitch
0.079" (2.00mm)
Number of Rows
1
Mounting Type
Through Hole, Right Angle
Connector Usage
Receptacle
Features
Board Guide
Color
-
Note
Contacts Sold Separately
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
180,84000 Kč80,84 Kč
1068,66300 Kč686,63 Kč
10058,35550 Kč5 835,55 Kč
50052,09016 Kč26 045,08 Kč
1 00049,60526 Kč49 605,26 Kč
Manufacturers Standard Package
Unit Price without VAT:80,84000 Kč
Unit Price with VAT:97,81640 Kč