
EP-SGL-PG11-GR-B | |
|---|---|
DigiKey Part Number | 2109-EP-SGL-PG11-GR-B-ND |
Manufacturer | |
Manufacturer Product Number | EP-SGL-PG11-GR-B |
Description | CABLE GLAND 5-10MM PG11 POLYAMID |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG11 Gray |
Datasheet | Datasheet |
EDA/CAD Models | EP-SGL-PG11-GR-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 51,78100 Kč | 517,81 Kč |
| 25 | 48,53880 Kč | 1 213,47 Kč |
| 50 | 46,21660 Kč | 2 310,83 Kč |
| 100 | 44,00970 Kč | 4 400,97 Kč |
| 250 | 41,25352 Kč | 10 313,38 Kč |
| 500 | 39,28390 Kč | 19 641,95 Kč |
| 1 000 | 37,40962 Kč | 37 409,62 Kč |
| 2 500 | 35,06935 Kč | 87 673,38 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |


