
EP-LN-M16-GR-A | |
|---|---|
DigiKey Part Number | 2109-EP-LN-M16-GR-A-ND |
Manufacturer | |
Manufacturer Product Number | EP-LN-M16-GR-A |
Description | CONNECTOR ACCESSORY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Locknut For |
Datasheet | Datasheet |
EDA/CAD Models | EP-LN-M16-GR-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,73700 Kč | 27,37 Kč |
| 25 | 2,56800 Kč | 64,20 Kč |
| 50 | 2,45020 Kč | 122,51 Kč |
| 100 | 2,33020 Kč | 233,02 Kč |
| 250 | 2,18500 Kč | 546,25 Kč |
| 500 | 2,08016 Kč | 1 040,08 Kč |
| 1 000 | 1,98081 Kč | 1 980,81 Kč |
| 2 500 | 1,85661 Kč | 4 641,53 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |

