1 Pole Power Distribution Block 200 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBS95-2P-BL

DigiKey Part Number
2109-CBS95-2P-BL-ND
Manufacturer
Manufacturer Product Number
CBS95-2P-BL
Description
COMPACT POWER TERM BLOCK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 200 A 1000 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
-
Packaging
Box
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
2
Load Side Connections Per Pole
2
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
2/0-8 AWG
Load Side Wire/Stud Size
2/0-8 AWG
Voltage - Rated
1000 V
Current Rating (Amps)
200 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1896,82000 Kč896,82 Kč
10650,79100 Kč6 507,91 Kč
26585,52115 Kč15 223,55 Kč
50550,96660 Kč27 548,33 Kč
100521,76460 Kč52 176,46 Kč
250492,61392 Kč123 153,48 Kč
Unit Price without VAT:896,82000 Kč
Unit Price with VAT:1 085,15220 Kč