
1SNF516121R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNF516121R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNF516121R0000 |
Description | COMPACT POWER TERM BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 150 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 4 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1-10 AWG | |
Load Side Wire/Stud Size | 1-10 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,58000 Kč | 466,58 Kč |
| 10 | 333,84700 Kč | 3 338,47 Kč |
| 25 | 298,37320 Kč | 7 459,33 Kč |
| 50 | 277,29960 Kč | 13 864,98 Kč |
| 100 | 260,44240 Kč | 26 044,24 Kč |
| 250 | 243,47600 Kč | 60 869,00 Kč |
| 500 | 233,84800 Kč | 116 924,00 Kč |
| Unit Price without VAT: | 466,58000 Kč |
|---|---|
| Unit Price with VAT: | 564,56180 Kč |

