
1SNL316010R0000 | |
|---|---|
DigiKey Part Number | 17-1SNL316010R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNL316010R0000 |
Description | DBL160 |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 160 A 1000 V |
Datasheet | Datasheet |
EDA/CAD Models | 1SNL316010R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1/0 AWG | |
Load Side Wire/Stud Size | 1/0 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 160 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 334,00000 Kč | 1 334,00 Kč |
| 10 | 979,38900 Kč | 9 793,89 Kč |
| 25 | 890,80240 Kč | 22 270,06 Kč |
| 50 | 839,33200 Kč | 41 966,60 Kč |
| 100 | 798,77020 Kč | 79 877,02 Kč |
| 250 | 758,46876 Kč | 189 617,19 Kč |
| Unit Price without VAT: | 1 334,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 614,14000 Kč |



