
| 1SNK905350R0000 | |
|---|---|
| DigiKey Part Number | 2109-1SNK905350R0000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1SNK905350R0000 | 
| Description | AUT SNK ACCESSORIES | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 50 Position Terminal Block, Cross Connection Jumper Flat Pins | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1SNK905350R0000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity ENTRELEC | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Terminal Block, Cross Connection | |
| Number of Positions | 50 | |
| Pitch | 0.205" (5.20mm) | |
| Style | Flat Pins | |
| For Use With/Related Products | SNK, ZK and SNK, ZS Series | |
| Contact Material | - | |
| Contact Finish | - | |
| Color | Orange | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 771,49000 Kč | 771,49 Kč | 
| 10 | 558,05900 Kč | 5 580,59 Kč | 
| 30 | 493,79567 Kč | 14 813,87 Kč | 
| 50 | 470,69420 Kč | 23 534,71 Kč | 
| 100 | 445,05700 Kč | 44 505,70 Kč | 
| 250 | 419,42648 Kč | 104 856,62 Kč | 
| 500 | 404,95966 Kč | 202 479,83 Kč | 
| Unit Price without VAT: | 771,49000 Kč | 
|---|---|
| Unit Price with VAT: | 933,50290 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic