
1SNK900107R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK900107R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK900107R0000 |
Description | COMMON ACCESSORIES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Separator, Rail Type For SNK, ZDK and SNK, ZK Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Separator, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | SNK, ZDK and SNK, ZK Series | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,50000 Kč | 64,50 Kč |
| 20 | 41,60150 Kč | 832,03 Kč |
| 40 | 37,70575 Kč | 1 508,23 Kč |
| 60 | 35,71700 Kč | 2 143,02 Kč |
| 100 | 33,50180 Kč | 3 350,18 Kč |
| 260 | 30,15831 Kč | 7 841,16 Kč |
| 500 | 28,38938 Kč | 14 194,69 Kč |
| 1 000 | 26,89488 Kč | 26 894,88 Kč |
| 5 000 | 24,56348 Kč | 122 817,40 Kč |
| Unit Price without VAT: | 64,50000 Kč |
|---|---|
| Unit Price with VAT: | 78,04500 Kč |


