
1SNK900104R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK900104R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK900104R0000 |
Description | AUT SNK ACCESSORIES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Spacer For SNK Series Test Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Spacer | |
Number of Positions | - | |
For Use With/Related Products | SNK Series Test Plugs | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,22900 Kč | 212,29 Kč |
| 30 | 17,98833 Kč | 539,65 Kč |
| 50 | 16,69340 Kč | 834,67 Kč |
| 100 | 15,16060 Kč | 1 516,06 Kč |
| 250 | 13,51936 Kč | 3 379,84 Kč |
| 500 | 12,54084 Kč | 6 270,42 Kč |
| 1 000 | 11,75678 Kč | 11 756,78 Kč |
| 5 000 | 10,51567 Kč | 52 578,35 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

