3 Position Terminal Block Gray Plug Connection 5.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK805014R0000

DigiKey Part Number
2109-1SNK805014R0000-ND
Manufacturer
Manufacturer Product Number
1SNK805014R0000
Description
TERM BLK 3POS GRAY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Gray Plug Connection 5.2mm
Datasheet
 Datasheet
EDA/CAD Models
1SNK805014R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
3
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Plug Receptacles, Push In, Spring
Current - IEC
24 A
Voltage - IEC
1000 V
Current - UL
20 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Housing Color
Gray
Length
2.560" (65.02mm)
Height (Max)
1.980" (50.29mm)
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
11mm
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 7 070 View Now
All prices are in CZK
Box
QuantityUnit PriceExt Price
1126,20000 Kč126,20 Kč
1089,49300 Kč894,93 Kč
2578,55760 Kč1 963,94 Kč
5071,81320 Kč3 590,66 Kč
10066,27390 Kč6 627,39 Kč
25060,56412 Kč15 141,03 Kč
50057,26196 Kč28 630,98 Kč
1 00054,66787 Kč54 667,87 Kč
Manufacturers Standard Package
Unit Price without VAT:126,20000 Kč
Unit Price with VAT:152,70200 Kč

Other Suppliers on DigiKey

7 070In Stock
Ships from WEC