Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG
1SNK710010R0000
1SNK710010R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK710010R0000

DigiKey Part Number
2109-1SNK710010R0000-ND
Manufacturer
Manufacturer Product Number
1SNK710010R0000
Description
POW SNK PI-SPRING
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK710010R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Current - IEC
57 A
Voltage - IEC
1000V
Current - UL
55 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
2042,48950 Kč849,79 Kč
4038,50500 Kč1 540,20 Kč
6036,47000 Kč2 188,20 Kč
10034,20780 Kč3 420,78 Kč
26030,78954 Kč8 005,28 Kč
50028,98060 Kč14 490,30 Kč
1 00027,45216 Kč27 452,16 Kč
5 00025,06762 Kč125 338,10 Kč
Manufacturers Standard Package
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč