




1SNK708150R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK708150R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK708150R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK708150R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,88000 Kč | 137,88 Kč |
| 20 | 88,62050 Kč | 1 772,41 Kč |
| 40 | 80,87925 Kč | 3 235,17 Kč |
| 60 | 76,99383 Kč | 4 619,63 Kč |
| 100 | 72,71510 Kč | 7 271,51 Kč |
| 260 | 66,35123 Kč | 17 251,32 Kč |
| 500 | 63,03044 Kč | 31 515,22 Kč |
| 1 000 | 60,24973 Kč | 60 249,73 Kč |
| Unit Price without VAT: | 137,88000 Kč |
|---|---|
| Unit Price with VAT: | 166,83480 Kč |







