




1SNK706152R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK706152R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK706152R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK706152R0000 Models |
Category | Termination Style Push In, Spring |
Manufacturer TE Connectivity ENTRELEC | Wire Gauge or Range - AWG 10-26 AWG |
Series | Wire Gauge or Range - mm² 0.5-6mm² |
Packaging Box | Color Green, Yellow |
Part Status Active | Material - Insulation Polyamide (PA), Nylon |
Type Ground, Earth | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Stripping Length 12.5mm |
Number of Levels 1 | Base Product Number |
Terminal - Width 6.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,98000 Kč | 174,98 Kč |
| 20 | 112,60950 Kč | 2 252,19 Kč |
| 40 | 103,02625 Kč | 4 121,05 Kč |
| 60 | 98,23983 Kč | 5 894,39 Kč |
| 100 | 92,98420 Kč | 9 298,42 Kč |
| 260 | 85,19873 Kč | 22 151,67 Kč |
| 500 | 81,15126 Kč | 40 575,63 Kč |
| 1 000 | 77,76953 Kč | 77 769,53 Kč |
| Unit Price without VAT: | 174,98000 Kč |
|---|---|
| Unit Price with VAT: | 211,72580 Kč |


