




1SNK706032R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK706032R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK706032R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK706032R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,20000 Kč | 60,20 Kč |
| 10 | 42,98400 Kč | 429,84 Kč |
| 25 | 37,51960 Kč | 937,99 Kč |
| 50 | 34,05460 Kč | 1 702,73 Kč |
| 100 | 31,15400 Kč | 3 115,40 Kč |
| 250 | 28,11524 Kč | 7 028,81 Kč |
| 500 | 26,33356 Kč | 13 166,78 Kč |
| 1 000 | 24,92152 Kč | 24 921,52 Kč |
| 5 000 | 22,71556 Kč | 113 577,80 Kč |
| Unit Price without VAT: | 60,20000 Kč |
|---|---|
| Unit Price with VAT: | 72,84200 Kč |


